357-035-531-168

Heilind Number:EDA357-035-531-168
Manufacturer:EDAC
Manufacturer Number:357-035-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-531-168

Detailed Description

Upgrade your connectivity with our high-quality Card Edge Connector. This essential component boasts a sleek black finish, seamlessly blending in with your setup. Designed for optimal efficiency, it features a 5 A amperage capacity, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver secure and efficient data transmission. Whether for PCB connectors or board-to-board connections, this connector is a versatile and essential choice. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its quality and dependability for seamless connectivity solutions.