357-035-541-101

Heilind Number:EDA357-035-541-101
Manufacturer:EDAC
Manufacturer Number:357-035-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-541-101

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a single row with 35 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precision is key in maintaining secure connections. The contact material, Copper Alloy, ensures efficient power delivery, while the straight mount orientation simplifies installation. Elevate your PCB design with this essential component, perfect for a wide range of applications.