357-035-541-102

Heilind Number:EDA357-035-541-102
Manufacturer:EDAC
Manufacturer Number:357-035-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-541-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout featuring 35 positions, it offers ample room for secure connections. The contact material, made from Copper Alloy, ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Elevate your electronic projects with this essential component.