357-035-541-104

Heilind Number:EDA357-035-541-104
Manufacturer:EDAC
Manufacturer Number:357-035-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-541-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance even in demanding environments. With a single row configuration, it features 35 copper alloy contact positions, each capable of supporting up to 5A of current. The .156-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation facilitates easy installation on PCBs. Operating within a wide temperature range from -40 to 105°C, this connector guarantees stable functionality in various applications. Upgrade your connectivity solutions with this essential component.