357-035-541-107

Heilind Number:EDA357-035-541-107
Manufacturer:EDAC
Manufacturer Number:357-035-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-541-107

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 35 positions, ensuring optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. Perfect for board-to-board connections, its straight mount orientation simplifies assembly. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.