357-035-541-108

Heilind Number:EDA357-035-541-108
Manufacturer:EDAC
Manufacturer Number:357-035-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also boasts durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration for your 35 positions. The straight mount orientation ensures easy installation, while its robust amperage rating of 5 A guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity game with this essential component.