357-035-541-112

Heilind Number:EDA357-035-541-112
Manufacturer:EDAC
Manufacturer Number:357-035-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-541-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless PCB integration. Designed for optimal performance, this connector features a single row with 35 positions, ensuring efficient data transfer. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. The black color adds a sleek touch to any setup, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial or commercial use, trust in this connector for secure and stable connections.