357-035-541-158

Heilind Number:EDA357-035-541-158
Manufacturer:EDAC
Manufacturer Number:357-035-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-541-158

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 5A, ensuring robust performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver reliable signal transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential connector for seamless board-to-board connections.