357-035-545-101

Heilind Number:EDA357-035-545-101
Manufacturer:EDAC
Manufacturer Number:357-035-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-545-101

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 35 positions, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliability in various environments. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer easy integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for secure installation. Elevate your PCB connectivity with this essential component.