357-035-545-102

Heilind Number:EDA357-035-545-102
Manufacturer:EDAC
Manufacturer Number:357-035-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-545-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 35 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the 5 A amperage rating meets industry standards for power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Engineered for versatility, this connector boasts a straight mount orientation, making it easy to install. Its wide operating temperature range of -40 to 105°C further enhances its suitability for diverse applications. Trust in this essential component for your connectivity needs.