357-035-545-168

Heilind Number:EDA357-035-545-168
Manufacturer:EDAC
Manufacturer Number:357-035-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-545-168

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row layout and a total of 35 positions, it offers ample space for secure and reliable connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the board. Whether for data or power transfer, its 5A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component for industrial and commercial use. Upgrade your connectivity solutions with this essential component, a key player in our extensive range of PCB connectors.