357-035-545-178

Heilind Number:EDA357-035-545-178
Manufacturer:EDAC
Manufacturer Number:357-035-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-545-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration in electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal performance and longevity. With a single row layout and 35 positions, it offers ample connectivity options for your circuit boards. The black color and straight mount orientation add versatility to its design, while the .156-inch pitch and .2-inch row spacing cater to precise installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environmental conditions. Elevate your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.