357-035-547-101

Heilind Number:EDA357-035-547-101
Manufacturer:EDAC
Manufacturer Number:357-035-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-547-101

Detailed Description

Upgrade your device connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance and durability. With a single row layout and 35 positions, it offers seamless integration onto your PCB board. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.