357-035-547-112

Heilind Number:EDA357-035-547-112
Manufacturer:EDAC
Manufacturer Number:357-035-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-547-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row with 35 positions, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers both reliability and style. The contact material, Copper Alloy, guarantees efficient power transmission, with a maximum amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Explore seamless connectivity with this essential component.