357-035-547-158

Heilind Number:EDA357-035-547-158
Manufacturer:EDAC
Manufacturer Number:357-035-547-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-547-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-547-158

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for high-performance applications, it features a single row layout with 35 positions for seamless data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact point is made from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in this connector for secure and efficient board-to-board connections.