357-035-553-104

Heilind Number:EDA357-035-553-104
Manufacturer:EDAC
Manufacturer Number:357-035-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-553-104

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for efficiency and reliability, it features a single row with 35 positions, ensuring seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees safety and longevity. With a contact material of Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances versatility, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.