357-035-553-112

Heilind Number:EDA357-035-553-112
Manufacturer:EDAC
Manufacturer Number:357-035-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-553-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee optimal conductivity. With a single row configuration and a total of 35 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, complemented by a 5 A amperage rating. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for streamlined and efficient board-to-board connections.