357-035-554-102

Heilind Number:EDA357-035-554-102
Manufacturer:EDAC
Manufacturer Number:357-035-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-554-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 35 positions, providing ample room for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved effortlessly. Its right angle mount orientation offers flexibility in installation, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Elevate your PCB connections with this high-performance connector.