357-035-554-104

Heilind Number:EDA357-035-554-104
Manufacturer:EDAC
Manufacturer Number:357-035-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-554-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row configuration with a high amperage rating of 5A, making it perfect for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures robust performance even in challenging environments. The 35 copper alloy contact positions guarantee reliable signal transmission, while the 0.156-inch pitch and 0.2-inch row spacing allow for efficient board-to-board connections. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various projects. Elevate your connectivity solutions with this essential component.