357-035-554-112

Heilind Number:EDA357-035-554-112
Manufacturer:EDAC
Manufacturer Number:357-035-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-554-112

Detailed Description

Enhance your connectivity with our Card Edge Connector, a reliable component essential for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 35 positions, perfect for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting quality and conductivity. With a black finish and right-angle mount orientation, it offers versatility in design while maintaining a sleek aesthetic. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Trust in this essential component to deliver efficient board-to-board connections with ease.