357-035-554-158

Heilind Number:EDA357-035-554-158
Manufacturer:EDAC
Manufacturer Number:357-035-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-554-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures durable and reliable operation. With a single row housing and 35 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right angle mount orientation makes it versatile for various installation needs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.