357-035-557-101

Heilind Number:EDA357-035-557-101
Manufacturer:EDAC
Manufacturer Number:357-035-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-557-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 35 positions in a single row, ensuring efficient power and data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your device's connectivity with this essential component.