357-035-557-102

Heilind Number:EDA357-035-557-102
Manufacturer:EDAC
Manufacturer Number:357-035-557-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-557-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 35 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for efficient PCB assembly. This connector is ideal for right angle mounting, with an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your setup with this essential component for a smoother and more efficient electronic system.