357-035-557-103

Heilind Number:EDA357-035-557-103
Manufacturer:EDAC
Manufacturer Number:357-035-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-557-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 35 positions and a contact pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Its right-angle mount orientation offers flexibility in installation, while a row spacing of .2 inches allows for efficient PCB connections. Upgrade your board-to-board connectivity with this essential component.