357-035-557-104

Heilind Number:EDA357-035-557-104
Manufacturer:EDAC
Manufacturer Number:357-035-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-557-104

Detailed Description

Enhance connectivity in your PCB setup with this essential Card Edge Connector. Designed for optimal performance, it features a single row with 35 positions, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees longevity and safety. Crafted with precision, the Copper Alloy contact material and .156-inch pitch deliver reliable power transmission. With a 5A amperage and an operating temperature range of -40 to 105 °C, it offers robust functionality even in challenging environments. Its right-angle mount orientation and convenient .2-inch row spacing make installation a breeze. Explore the possibilities with this indispensable connector in your toolkit.