357-035-557-107

Heilind Number:EDA357-035-557-107
Manufacturer:EDAC
Manufacturer Number:357-035-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-557-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row design and 35 positions, it offers ample space for efficient signal transmission. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly even in harsh environments, this connector boasts an impressive temperature range of -40 to 105 °C. Its right-angle mount orientation facilitates easy installation, making it a versatile choice for a wide range of applications. Trust in its 5A amperage and precision engineering for optimal performance in your projects.