357-035-557-112

Heilind Number:EDA357-035-557-112
Manufacturer:EDAC
Manufacturer Number:357-035-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-557-112

Detailed Description

Enhance connectivity in your electronic setup with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 35 positions, ensuring seamless integration on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a 5A amperage capacity, it can handle power-intensive tasks with ease. The contact material, made of Copper Alloy, provides reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.