357-035-557-158

Heilind Number:EDA357-035-557-158
Manufacturer:EDAC
Manufacturer Number:357-035-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-557-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to streamline your assembly process, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout, it features 35 positions and a pitch of .156 inches, ensuring seamless integration onto your board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Offering a right angle mount orientation, it facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solution today with this essential component.