357-035-558-104

Heilind Number:EDA357-035-558-104
Manufacturer:EDAC
Manufacturer Number:357-035-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Engineered for optimal performance, it boasts a 5A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With one row of 35 copper alloy contacts, it guarantees seamless data and power transfer. The convenient right-angle mount orientation and standard .156-inch pitch ensure easy integration into your setup. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component.