357-035-558-107

Heilind Number:EDA357-035-558-107
Manufacturer:EDAC
Manufacturer Number:357-035-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 35 positions, it offers ample connectivity options for your electronic devices. Crafted from high-quality Copper Alloy, its .156-inch pitch and .2-inch row spacing ensure precise alignment. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.