357-035-558-158

Heilind Number:EDA357-035-558-158
Manufacturer:EDAC
Manufacturer Number:357-035-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-558-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal power delivery, it can handle up to 5 A of current with ease. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable conductivity. With a single row layout and a total of 35 positions, it offers seamless integration for your electronic assemblies. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in any environment. Upgrade your connectivity solutions with this essential component.