357-035-558-168

Heilind Number:EDA357-035-558-168
Manufacturer:EDAC
Manufacturer Number:357-035-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-558-168

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 35 positions, it offers ample connectivity for your PCB projects. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation allows for seamless integration, even in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore its potential in enhancing your connectivity solutions.