357-035-558-178

Heilind Number:EDA357-035-558-178
Manufacturer:EDAC
Manufacturer Number:357-035-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-558-178

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this black connector features a single row with 35 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability while meeting stringent safety standards. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation adds versatility, making it a must-have in your connector arsenal. Elevate your PCB connectivity with this essential component.