357-035-559-101

Heilind Number:EDA357-035-559-101
Manufacturer:EDAC
Manufacturer Number:357-035-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a cutting-edge solution designed for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. Featuring a single row design with 35 positions and a pitch of .156 inches, it offers precision and efficiency for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding industrial environments. Upgrade your connectivity with this essential component, perfect for a wide range of applications in the electronics industry.