357-035-559-102

Heilind Number:EDA357-035-559-102
Manufacturer:EDAC
Manufacturer Number:357-035-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-559-102

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row with 35 positions, ensuring seamless integration in your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its Right Angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for efficient and secure connections within your electronic systems.