357-035-559-104

Heilind Number:EDA357-035-559-104
Manufacturer:EDAC
Manufacturer Number:357-035-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-559-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it guarantees reliable performance even in harsh environments. Featuring a single row design with 35 copper alloy contacts, this connector ensures seamless data transfer with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing offer easy installation on PCBs, while the right-angle mount orientation allows for flexible positioning. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality component.