357-035-559-108

Heilind Number:EDA357-035-559-108
Manufacturer:EDAC
Manufacturer Number:357-035-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-559-108

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety compliance. With a single row layout and 35 positions, it offers efficient connectivity for your devices. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. The Right Angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connectors with this high-quality solution.