357-035-559-112

Heilind Number:EDA357-035-559-112
Manufacturer:EDAC
Manufacturer Number:357-035-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-559-112

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for high performance, it features a single row layout with 35 positions, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its right angle mount orientation offers flexibility in assembly, and it's rated for an extensive operating temperature range of -40 to 105 °C. Upgrade your system with this essential component, a must-have in any professional or DIY electronics project.