357-035-559-178

Heilind Number:EDA357-035-559-178
Manufacturer:EDAC
Manufacturer Number:357-035-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-559-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 35 positions, it offers optimal functionality for your circuitry. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating at temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Perfect for board-to-board connections, this connector, with its right-angle mount orientation, is a must-have for electronic projects. Explore our range of connectors for more essential components.