357-036-400-201

Heilind Number:EDA357-036-400-201
Manufacturer:EDAC
Manufacturer Number:357-036-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-201

Detailed Description

Introducing our 357-036-400-201 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each rated for 5A, this connector provides reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, offering versatile connectivity options. Engineered for convenience, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the 357-036-400-201 for efficient, secure, and long-lasting board-to-board connections.