357-036-400-202

Heilind Number:EDA357-036-400-202
Manufacturer:EDAC
Manufacturer Number:357-036-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-202

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless PCB connections in a variety of electronic applications. This sleek and reliable connector features a durable black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of precisely engineered copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, allowing for versatile connectivity options. Designed for straight mount orientation, it offers easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical electronic systems. Trust in its quality and performance for seamless board-to-board PCB connections.