357-036-400-203

Heilind Number:EDA357-036-400-203
Manufacturer:EDAC
Manufacturer Number:357-036-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-203

Detailed Description

Introducing our 357-036-400-203 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With two rows of 36 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in the 357-036-400-203 for efficient and dependable PCB connections in your projects.