357-036-400-204

Heilind Number:EDA357-036-400-204
Manufacturer:EDAC
Manufacturer Number:357-036-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-204

Detailed Description

Introducing our 357-036-400-204 Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed for optimum performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a high amperage rating of 5 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections for up to 36 positions. Its straight mount orientation makes installation a breeze. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and efficiency of our Card Edge Connector for your PCB connectivity needs.