357-036-400-208

Heilind Number:EDA357-036-400-208
Manufacturer:EDAC
Manufacturer Number:357-036-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-208

Detailed Description

Introducing our Card Edge Connector, the sleek and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sophisticated black finish. With two rows of copper alloy contacts, it offers reliable connectivity for up to 36 positions with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation ensures easy installation, while its 5A amperage rating guarantees stable power transmission. Trust in the superior quality and precision engineering of this Card Edge Connector for all your PCB connectivity needs.