357-036-400-258

Heilind Number:EDA357-036-400-258
Manufacturer:EDAC
Manufacturer Number:357-036-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-258

Detailed Description

Introducing our 357-036-400-258 Card Edge Connector, the sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of 36 copper alloy contacts, it offers a high-amperage capacity of 5 A, making it perfect for power-intensive devices. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries, providing secure and efficient connectivity for your electronic systems. Upgrade to the 357-036-400-258 and experience unmatched quality in every connection.