357-036-400-268

Heilind Number:EDA357-036-400-268
Manufacturer:EDAC
Manufacturer Number:357-036-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-268

Detailed Description

Enhance your electronic connections with our 357-036-400-268 Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 5 A, making it ideal for power-intensive applications. The .156 inch pitch and .2 inch row spacing allow for easy PCB integration, while the 36 positions cater to multiple connections. Its straight mount orientation facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Trust in this essential component for your PCB connectivity needs.