357-036-400-278

Heilind Number:EDA357-036-400-278
Manufacturer:EDAC
Manufacturer Number:357-036-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-400-278

Detailed Description

Enhance your PCB connectivity with our 357-036-400-278 Card Edge Connector. Designed for optimal performance, this black connector features two rows of 36 positions, providing ample space for seamless board-to-board connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity even in harsh environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for 5A, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your PCB assembly with this high-quality Card Edge Connector, a essential component in any electronic system.