357-036-401-101

Heilind Number:EDA357-036-401-101
Manufacturer:EDAC
Manufacturer Number:357-036-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-401-101

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 36 positions with a single row layout, ensuring efficient data transfer in electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained for seamless integration. The connector is rated for 5A, making it suitable for high-power applications. Its straight mount orientation allows for easy installation onto PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, it is ideal for use in various industries. Trust in this black Card Edge Connector for impeccable connectivity in your electronic projects.