357-036-401-104

Heilind Number:EDA357-036-401-104
Manufacturer:EDAC
Manufacturer Number:357-036-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-401-104

Detailed Description

Introducing our 357-036-401-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional fire resistance and safety. Featuring a single row design and copper alloy contact material, it offers efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and compatibility with various PCB layouts. This connector has 36 positions, providing ample connectivity options. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in the 357-036-401-104 for top-notch quality and performance in your PCB projects.