357-036-401-107

Heilind Number:EDA357-036-401-107
Manufacturer:EDAC
Manufacturer Number:357-036-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-401-107

Detailed Description

Upgrade your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for optimal performance, this black connector features 36 positions in a single row, making it perfect for a variety of applications. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its longevity and resilience. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest of conditions. Trust in its 5A amperage rating and make the connection with confidence. Elevate your PCB design with this essential component.